The 8TQ100STRR is a single-element rectifier diode from International Rectifier, featuring a maximum operating temperature of 175 degrees Celsius. It has a 4-pin TO-263AB package and is constructed from silicon. This diode is designed for general-purpose rectification applications and has a maximum reverse voltage rating of 100 volts.
International Rectifier 8TQ100STRR technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Pin Count | 4 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Rectifier 8TQ100STRR to view detailed technical specifications.
No datasheet is available for this part.