International Rectifier 90SQ040 technical specifications.
| Capacitance | 900pF |
| Current Rating | 9A |
| Lead Free | Lead Free |
| Output Current | 9A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 90SQ040 to view detailed technical specifications.
No datasheet is available for this part.