International Rectifier 90SQ045 technical specifications.
| Current Rating | 9A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 90SQ045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.