International Rectifier AFL12028SX technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 112W |
| Output Voltage | 28V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier AFL12028SX to view detailed technical specifications.
No datasheet is available for this part.