International Rectifier AFL27005DWES technical specifications.
| Package/Case | Module |
| Number of Outputs | 2 |
| Output Current | 12.8A |
| Output Power | 80W |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier AFL27005DWES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.