International Rectifier AFL27005SWCH technical specifications.
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 80W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier AFL27005SWCH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.