International Rectifier AFL27005SWES technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 80W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AFL27005SWES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.