International Rectifier AFL27028SWES technical specifications.
| Package/Case | Module |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 112W |
| Output Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AFL27028SWES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.