
International Rectifier AHE2805SF/HB technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier AHE2805SF/HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.