The AHF2805S/CH is a 5V general purpose power supply module from International Rectifier. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The module is packaged in bulk and is not radiation hardened. It is not RoHS compliant.
International Rectifier AHF2805S/CH technical specifications.
| Package/Case | Module |
| Length | 36.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Current | 2.4A |
| Output Power | 12W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier AHF2805S/CH to view detailed technical specifications.
No datasheet is available for this part.