International Rectifier AHF2805SF/CH technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 2.4A |
| Output Power | 12W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier AHF2805SF/CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.