The AHF2815D/HB is a dual isolated power module from International Rectifier, designed for general power supply applications. It features a module package with a maximum operating temperature range of -55 to 125°C. The module provides two isolated outputs with a maximum current of 720mA and a maximum output power of 12W. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 28.45mm |
| Isolation | Isolated |
| Length | 36.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 2 |
| Output Current | 720mA |
| Output Power | 12W |
| RoHS Compliant | No |
| RoHS | Not Compliant |