International Rectifier AHF2815DFCH technical specifications.
| Package/Case | Module |
| Depth | 28.45mm |
| Isolation | Isolated |
| Length | 48.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 2 |
| Output Current | 720mA |
| Output Power | 12W |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier AHF2815DFCH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.