International Rectifier AMA2805D technical specifications.
| Package/Case | Module |
| Number of Outputs | 2 |
| Output Power | 5W |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for International Rectifier AMA2805D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.