International Rectifier AMF2812S technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for International Rectifier AMF2812S to view detailed technical specifications.
No datasheet is available for this part.