International Rectifier ATR2812SF/ES technical specifications.
| Package/Case | Module |
| Depth | 28.19mm |
| Isolation | Isolated |
| Length | 53.59mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier ATR2812SF/ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.