International Rectifier ATW2805S/CH technical specifications.
| Package/Case | Module |
| Depth | 34.29mm |
| Isolation | Isolated |
| Length | 59.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier ATW2805S/CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.