Automotive-grade power load switch IC featuring a 6.5A maximum output current and 5.5V operating voltage. This surface-mount device, housed in a D2PAK package, offers over-temperature fault protection and a low on-state resistance of 10mR. Designed for low-side output configuration, it operates within a temperature range of -40°C to 150°C and boasts a maximum power dissipation of 3.1W.
International Rectifier AUIPS1011S technical specifications.
| Package/Case | D2PAK |
| Clamping Voltage-Max | 39V |
| Current | 6.5A |
| Fault Protection | Over Temperature |
| Height | 2.39mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.5A |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 10mR |
| On-state Resistance-Max | 13MR |
| Output Configuration | Low Side |
| Output Current | 6.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Voltage | 5.5V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS1011S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.