
The AUIPS1021RTRL is a low side power switch from International Rectifier, featuring a maximum output current of 4.3A and a maximum power dissipation of 2.5W. It is packaged in a DPAK case and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q100 standards for automotive applications.
International Rectifier AUIPS1021RTRL technical specifications.
| Package/Case | DPAK |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.3A |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 20mR |
| Output Configuration | Low Side |
| Output Current | 4.3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS1021RTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
