Automotive-grade peripheral driver IC featuring a single MOS output, designed for low-side configuration. This surface-mount component offers a maximum output current of 4.8A and a clamping voltage up to 39V. Integrated over-temperature fault protection ensures reliable operation within a -40°C to 150°C temperature range. The D2PAK package facilitates efficient heat dissipation with a maximum power dissipation of 3.1W.
International Rectifier AUIPS1021S technical specifications.
| Package/Case | D2PAK |
| Clamping Voltage-Max | 39V |
| Current | 4.8A |
| Fault Protection | Over Temperature |
| Height | 2.39mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.8A |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-state Resistance-Max | 25MR |
| Output Configuration | Low Side |
| Output Current | 4.8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Rated Current-Max | 4.5A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Voltage | 5.5V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS1021S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
