
Automotive-grade power load switch IC, featuring a 3A maximum output current and 5.5V operating voltage. This surface-mount component offers over-temperature fault protection and a low on-state resistance of 40mR. Designed for low-side output configuration, it operates within a temperature range of -40°C to 150°C and is RoHS compliant. The DPAK package facilitates efficient thermal management with a 2.5W power dissipation rating.
International Rectifier AUIPS1031R technical specifications.
| Package/Case | DPAK |
| Clamping Voltage-Max | 39V |
| Current | 3A |
| Fault Protection | Over Temperature |
| Height | 4.83mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 40mR |
| On-state Resistance-Max | 50MR |
| Output Configuration | Low Side |
| Output Current | 3A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rated Current-Max | 18A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Voltage | 5.5V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS1031R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
