International Rectifier AUIPS1041RTRL technical specifications.
| Package/Case | TO-252 |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| Output Configuration | Low Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS1041RTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
