International Rectifier AUIPS6021STRR technical specifications.
| Fall Time | 65us |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.1W |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier AUIPS6021STRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
