International Rectifier AUIPS6031STRL technical specifications.
| Package/Case | TO-263-5 |
| Fall Time | 9us |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Load Current | 550mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.1A |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 4uA |
| Turn-Off Delay Time | 45us |
| Turn-On Delay Time | 25us |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS6031STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
