
International Rectifier AUIPS6044G technical specifications.
| Package/Case | SOIC |
| Fall Time | 3us |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 3.8W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 1 |
| On-State Resistance | 110mR |
| Operating Supply Current | 5mA |
| Output Current | 1.5A |
| Output Current per Channel | 4A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.078125oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS6044G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
