
International Rectifier AUIPS7081STRR technical specifications.
| Package/Case | D2PAK |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 2.5W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 35V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 55mR |
| Output Current | 2.3A |
| Output Current per Channel | 2.3A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS7081STRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
