International Rectifier AUIPS7111STRL technical specifications.
| Clamping Voltage-Max | 65V |
| Lead Free | Lead Free |
| On-state Resistance-Max | 7.5MR |
| Rated Current-Max | 30A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS7111STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.