
International Rectifier AUIPS7125R technical specifications.
| Package/Case | DPAK |
| Current | 3.8A |
| Fault Protection | Over Temperature |
| Height | 2.39mm |
| Interface | On/Off |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.8A |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 3.8A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Voltage | 60V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS7125R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
