
International Rectifier AUIPS7125RTRL technical specifications.
| Package/Case | TO-252 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Number of Outputs | 1 |
| On-State Resistance | 24mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS7125RTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
