International Rectifier AUIPS7141RTR technical specifications.
| Package/Case | DPAK |
| Current | 2.1A |
| Height | 2.39mm |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 60V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS7141RTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.