International Rectifier AUIPS71451G technical specifications.
| Package/Case | SO |
| Fall Time | 5us |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 100mR |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS71451G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
