International Rectifier AUIR0815STR technical specifications.
| Package/Case | SOIC |
| Fall Time | 150ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Number of Drivers | 1 |
| Output Current | 10A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIR0815STR to view detailed technical specifications.
No datasheet is available for this part.