
The AUIR2085STR is a dual driver IC from International Rectifier, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 625mW. The device is RoHS compliant and lead free. It has a maximum supply voltage of 15V and a minimum supply voltage of 10V. The AUIR2085STR has a fall time of 30ns and operates at a frequency of 500kHz.
International Rectifier AUIR2085STR technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIR2085STR to view detailed technical specifications.
No datasheet is available for this part.