
International Rectifier AUIR3315STRR technical specifications.
| Package/Case | TO-263-5 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 15mR |
| Output Current | 14A |
| Output Current per Channel | 3.9A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIR3315STRR to view detailed technical specifications.
No datasheet is available for this part.
