Latch-based peripheral driver featuring a single output and driver, designed for surface mount applications in a TO-263-5 package. This component offers a maximum output current of 7A, with an on-state resistance of 5.5mR and a maximum continuous current of 23A. Operating within a voltage range of 6V to 26V, it boasts turn-on and turn-off delay times of 300µs and 350µs respectively, and a fall time of 100µs. With a maximum power dissipation of 2W, it operates across a temperature range of -40°C to 150°C and is RoHS compliant.
International Rectifier AUIR3316STRR technical specifications.
| Package/Case | TO-263-5 |
| Current | 23A |
| Fall Time | 100us |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 5.5mR |
| Output Current | 7A |
| Output Current per Channel | 7A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5uA |
| Turn-Off Delay Time | 350us |
| Turn-On Delay Time | 300us |
| Voltage | 26V |
| Width | 11.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIR3316STRR to view detailed technical specifications.
No datasheet is available for this part.
