International Rectifier AUIR3330S technical specifications.
| Package/Case | TO-263-7 |
| Current | 45A |
| Fall Time | 650ns |
| Fault Protection | Over Temperature |
| Height | 4.83mm |
| Interface | On/Off |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2uA |
| Voltage | 36.3V |
| Width | 11.33mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIR3330S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
