High-side switch IC for power management, featuring a 1-channel, 33A output current capability with a 3mΩ on-state resistance. This surface-mount component operates within a 6V to 18V input voltage range and supports a maximum output current of 50A. Designed for demanding applications, it offers a wide operating temperature range from -40°C to 150°C and a 2W power dissipation. The TO-263-7 package ensures robust thermal performance for high-current switching.
International Rectifier AUIR33401S technical specifications.
| Package/Case | TO-263-7 |
| Current | 33A |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 3mR |
| Output Current | 33A |
| Output Current per Channel | 33A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AUIR Series |
| Voltage | 5.5V |
| Width | 11.33mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIR33401S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
