International Rectifier AUIRF1404 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 202A |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.51mm |
| Input Capacitance | 5.669nF |
| Length | 10.66mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 46ns |
| Turn-On Delay Time | 17ns |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF1404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.