International Rectifier AUIRF1404STRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 162A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 4mR |
| Gate to Source Voltage (Vgs) | 20V |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 72ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF1404STRL to view detailed technical specifications.
No datasheet is available for this part.