International Rectifier AUIRF1404ZS technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 180A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 4.34nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 18ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF1404ZS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
