N-Channel Power MOSFET, 55V Drain-Source Voltage, 75A Continuous Drain Current, and 5.3mΩ Rds On. Features a 330W maximum power dissipation and operates across a wide temperature range from -55°C to 175°C. This silicon, metal-oxide semiconductor FET utilizes a TO-220AB through-hole package. Includes a 2V nominal gate-source threshold voltage and 5.48nF input capacitance. RoHS compliant and supplied in rail/tube packaging.
International Rectifier AUIRF1405 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.51mm |
| Input Capacitance | 5.48nF |
| Length | 10.66mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Nominal Vgs | 2V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 330W |
| Radiation Hardening | No |
| Rds On Max | 5.3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 130ns |
| Turn-On Delay Time | 13ns |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF1405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.