N-Channel Power MOSFET, 55V drain-source voltage, 150A continuous drain current, and 4.9mΩ Rds On. Features a TO-262 package for through-hole mounting, 230W max power dissipation, and an operating temperature range of -55°C to 175°C. Includes 4.78nF input capacitance and 18ns turn-on delay. RoHS compliant.
International Rectifier AUIRF1405ZL technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 150A |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 11.3mm |
| Input Capacitance | 4.78nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 230W |
| Radiation Hardening | No |
| Rds On Max | 4.9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 18ns |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF1405ZL to view detailed technical specifications.
No datasheet is available for this part.