
International Rectifier AUIRF1405ZL-308 technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 4.9mR |
| Max Operating Temperature | 175°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 230W |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF1405ZL-308 to view detailed technical specifications.
No datasheet is available for this part.
