
International Rectifier AUIRF2804L technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 270A |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 11.3mm |
| Input Capacitance | 6.45nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 130ns |
| Turn-On Delay Time | 13ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF2804L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
