International Rectifier AUIRF2805STRL technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 135A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 5.11nF |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 4.7mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF2805STRL to view detailed technical specifications.
No datasheet is available for this part.