N-channel MOSFET with 75V drain-source breakdown voltage and 180A continuous drain current. Features low 3.8mΩ drain-to-source resistance and 300W maximum power dissipation. Packaged in a D2PAK surface-mount case, this component offers fast switching with turn-on delay of 21ns and fall time of 44ns. Operating temperature range is -55°C to 175°C.
International Rectifier AUIRF2907ZS-7P technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 3.8mR |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 44ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.55mm |
| Input Capacitance | 7.58nF |
| Length | 10.35mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 3.8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 92ns |
| Turn-On Delay Time | 21ns |
| Width | 10.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF2907ZS-7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.