International Rectifier AUIRF3305 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 140A |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.51mm |
| Input Capacitance | 3.65nF |
| Length | 10.66mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 330W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 16ns |
| Width | 4.72mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF3305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.