The AUIRF3315STRR is a surface mount MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 21A and a drain to source breakdown voltage of 150V. The device has a drain to source resistance of 82mR and a power dissipation of 3.8W. It is RoHS compliant and available in a D2PAK package.
International Rectifier AUIRF3315STRR technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 82mR |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 9.6ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF3315STRR to view detailed technical specifications.
No datasheet is available for this part.