N-Channel Power MOSFET, TO-220AB package, featuring 150V drain-source breakdown voltage and 43A continuous drain current. Offers low on-resistance of 42mΩ at a nominal gate-source voltage of 2V. Operates with a maximum gate-source voltage of 20V and a maximum power dissipation of 200W. This silicon, metal-oxide semiconductor FET is RoHS compliant and suitable for through-hole mounting.
International Rectifier AUIRF3415 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 43A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 42mR |
| Drain to Source Voltage (Vdss) | 150V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.51mm |
| Input Capacitance | 2.4nF |
| Length | 10.66mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Nominal Vgs | 2V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Rds On Max | 42mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 71ns |
| Turn-On Delay Time | 12ns |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF3415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.