
International Rectifier AUIRF3710ZSTRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 59A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 2.9nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 17ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF3710ZSTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.